
02R0267-00 | |
|---|---|
DigiKey Part Number | 670-02R0267-00-ND |
Manufacturer | |
Manufacturer Product Number | 02R0267-00 |
Description | COAX ADAPT 1.0 MM P - 1.0 MM J 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.0mm Jack, Female Socket |
Datasheet | Datasheet |
Category | Center Gender Female to Male |
Mfr | Convert From (Adapter End) 1.0mm Plug, Male Pin |
Packaging Bulk | Convert To (Adapter End) 1.0mm Jack, Female Socket |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.034,41000 € | 1.034,41 € |
| Unit Price without VAT: | 1.034,41000 € |
|---|---|
| Unit Price with VAT: | 1.230,94790 € |

