
025-0472-000 | |
|---|---|
DigiKey Part Number | 025-0472-000-ND |
Manufacturer | |
Manufacturer Product Number | 025-0472-000 |
Description | CONN DUST COVER 36 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 36 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |



