
025-0458-000 | |
|---|---|
DigiKey Part Number | J025-0458-000-ND |
Manufacturer | |
Manufacturer Product Number | 025-0458-000 |
Description | CONN DUST COVER 8S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | N/MS Series Connectors | |
Shell Size - Insert | 8S | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.786 | 0,17852 € | 318,84 € |
| Unit Price without VAT: | 0,17852 € |
|---|---|
| Unit Price with VAT: | 0,21244 € |

