
01R0367-00 | |
|---|---|
DigiKey Part Number | 670-01R0367-00-ND |
Manufacturer | |
Manufacturer Product Number | 01R0367-00 |
Description | COAX CONN 1.0 MM 4HOLE JACK COMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.0mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded |
Connector Style | Frequency - Max 110 GHz |
Connector Type Jack, Female Socket | Number of Ports 1 |
Contact Termination Compression | Housing Color Silver |
Shield Termination Compression | Body Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 658,53800 € | 3.292,69 € |
| Unit Price without VAT: | 658,53800 € |
|---|---|
| Unit Price with VAT: | 783,66022 € |

