
WJ-D 9/3X2 | |
|---|---|
DigiKey Part Number | 2291-WJ-D9/3X2-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 9/3X2 |
Description | GROMMET 0.079" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.417" (10.60mm) Grommet 0.079" (2.01mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Jacob GmbH | Panel Cutout Dimensions Circular - 0.417" (10.60mm) |
Packaging Bag | Diameter - Inside 0.079" (2.01mm) |
Part Status Active | Material Thermoplastic Elastomer (TPE) |
Bushing, Grommet Type Grommet | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,61280 € | 15,32 € |
| 50 | 0,58340 € | 29,17 € |
| 100 | 0,55550 € | 55,55 € |
| 300 | 0,51400 € | 154,20 € |
| 500 | 0,49578 € | 247,89 € |
| 1.000 | 0,47209 € | 472,09 € |
| 2.500 | 0,44254 € | 1.106,35 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

