
PG16M25PA | |
|---|---|
DigiKey Part Number | 2291-PG16M25PA-ND |
Manufacturer | |
Manufacturer Product Number | PG16M25PA |
Description | ADAPTER FROM PG TO METRIC THREAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,77960 € | 19,49 € |
| 50 | 0,74220 € | 37,11 € |
| 100 | 0,70690 € | 70,69 € |
| 250 | 0,66252 € | 165,63 € |
| 500 | 0,63090 € | 315,45 € |
| 1.000 | 0,60078 € | 600,78 € |
| 2.500 | 0,59725 € | 1.493,12 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |











