
M32M25 | |
|---|---|
DigiKey Part Number | 2291-M32M25-ND |
Manufacturer | |
Manufacturer Product Number | M32M25 |
Description | REDUCER M32/M25 - BRASS CUZN39PB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M32 to M25 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,72900 € | 37,29 € |
| 25 | 3,49600 € | 87,40 € |
| 50 | 3,32880 € | 166,44 € |
| 100 | 3,17000 € | 317,00 € |
| 250 | 2,97144 € | 742,86 € |
| 500 | 2,82968 € | 1.414,84 € |
| 1.000 | 2,69471 € | 2.694,71 € |
| 2.500 | 2,52618 € | 6.315,45 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

