
M32M20 PA/SW | |
|---|---|
DigiKey Part Number | 2291-M32M20PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M32M20 PA/SW |
Description | REDUCER M32/M20 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M32 to M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,16480 € | 29,12 € |
| 50 | 1,10900 € | 55,45 € |
| 100 | 1,05600 € | 105,60 € |
| 250 | 0,98984 € | 247,46 € |
| 500 | 0,94256 € | 471,28 € |
| 1.000 | 0,89755 € | 897,55 € |
| 2.500 | 0,84138 € | 2.103,45 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



