
M16M12 | |
|---|---|
DigiKey Part Number | 2291-M16M12-ND |
Manufacturer | |
Manufacturer Product Number | M16M12 |
Description | REDUCER M16/M12 - BRASS CUZN39PB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M16 to M12 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,39000 € | 13,90 € |
| 25 | 1,30280 € | 32,57 € |
| 50 | 1,24040 € | 62,02 € |
| 100 | 1,18110 € | 118,11 € |
| 300 | 1,09290 € | 327,87 € |
| 500 | 1,05420 € | 527,10 € |
| 1.000 | 1,00389 € | 1.003,89 € |
| 2.500 | 0,94107 € | 2.352,67 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

