
M16M12 PA/SW | |
|---|---|
DigiKey Part Number | 2291-M16M12PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | M16M12 PA/SW |
Description | REDUCER M16/M12 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M16 to M12 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,55100 € | 55,10 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,65569 € |

