
K257-1012-00 | |
|---|---|
DigiKey Part Number | 2291-K257-1012-00-ND |
Manufacturer | |
Manufacturer Product Number | K257-1012-00 |
Description | CABLE GLAND 3-8MM M12 S STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 € | 21,65 € |
| 10 | 18,40500 € | 184,05 € |
| 25 | 17,25240 € | 431,31 € |
| 50 | 16,42900 € | 821,45 € |
| 100 | 15,64520 € | 1.564,52 € |
| 250 | 14,66672 € | 3.666,68 € |
| 500 | 13,96772 € | 6.983,86 € |
| Unit Price without VAT: | 21,65000 € |
|---|---|
| Unit Price with VAT: | 25,76350 € |










