


K160-1025-00 | |
|---|---|
DigiKey Part Number | 2291-K160-1025-00-ND |
Manufacturer | |
Manufacturer Product Number | K160-1025-00 |
Description | CABLE GLND 12.5-20.5MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.492" (12.50mm) | |
Outside Cable Diameter (Max) | 0.807" (20.50mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,67900 € | 76,79 € |
| 25 | 7,19760 € | 179,94 € |
| 50 | 6,85400 € | 342,70 € |
| 100 | 6,52680 € | 652,68 € |
| 250 | 6,11840 € | 1.529,60 € |
| 500 | 5,82660 € | 2.913,30 € |
| 1.000 | 5,54884 € | 5.548,84 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |


