
K156-1016-00 | |
|---|---|
DigiKey Part Number | 2291-K156-1016-00-ND |
Manufacturer | |
Manufacturer Product Number | K156-1016-00 |
Description | WADI HEAT EMC-CABLE GLAND M16 NI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,83620 € | 1.583,62 € |
| Unit Price without VAT: | 15,83620 € |
|---|---|
| Unit Price with VAT: | 18,84508 € |

