


K151-1063-00 | |
|---|---|
DigiKey Part Number | 2291-K151-1063-00-ND |
Manufacturer | |
Manufacturer Product Number | K151-1063-00 |
Description | CABLE GLAND 40-53MM M63 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.575" (40.00mm) | |
Outside Cable Diameter (Max) | 2.087" (53.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,43000 € | 57,43 € |
| 10 | 48,81500 € | 488,15 € |
| 25 | 45,76120 € | 1.144,03 € |
| 50 | 43,57900 € | 2.178,95 € |
| 100 | 41,50150 € | 4.150,15 € |
| Unit Price without VAT: | 57,43000 € |
|---|---|
| Unit Price with VAT: | 68,34170 € |


