


K151-1050-00 | |
|---|---|
DigiKey Part Number | 2291-K151-1050-00-ND |
Manufacturer | |
Manufacturer Product Number | K151-1050-00 |
Description | CABLE GLAND 31-42MM M50 BRASS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.220" (31.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Contact Spring, O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 € | 45,26 € |
| 10 | 38,46700 € | 384,67 € |
| 25 | 36,05960 € | 901,49 € |
| 50 | 34,33960 € | 1.716,98 € |
| 100 | 32,70250 € | 3.270,25 € |
| 250 | 31,00724 € | 7.751,81 € |
| Unit Price without VAT: | 45,26000 € |
|---|---|
| Unit Price with VAT: | 53,85940 € |


