


JDAE40PA7035 | |
|---|---|
DigiKey Part Number | 2291-JDAE40PA7035-ND |
Manufacturer | |
Manufacturer Product Number | JDAE40PA7035 |
Description | VENTING ELEMENT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M40 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 € | 11,44 € |
| 10 | 9,72400 € | 97,24 € |
| 25 | 9,11520 € | 227,88 € |
| 50 | 8,68020 € | 434,01 € |
| 100 | 8,26590 € | 826,59 € |
| 250 | 7,74872 € | 1.937,18 € |
| 500 | 7,37922 € | 3.689,61 € |
| 1.000 | 7,02747 € | 7.027,47 € |
| Unit Price without VAT: | 11,44000 € |
|---|---|
| Unit Price with VAT: | 13,61360 € |


