


JDAE40ES4305 | |
|---|---|
DigiKey Part Number | 2291-JDAE40ES4305-ND |
Manufacturer | |
Manufacturer Product Number | JDAE40ES4305 |
Description | VENTING ELEMENT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Stainless Steel | |
Features | M40 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,77200 € | 213,86 € |
| Unit Price without VAT: | 42,77200 € |
|---|---|
| Unit Price with VAT: | 50,89868 € |

