


JDAE12ES4305 | |
|---|---|
DigiKey Part Number | 2291-JDAE12ES4305-ND |
Manufacturer | |
Manufacturer Product Number | JDAE12ES4305 |
Description | VENTING ELEMENT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breather Plug For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Breather Plug | |
For Use With/Related Products | Cable Entry Opening | |
Material | Stainless Steel | |
Features | M12 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 11,84800 € | 118,48 € |
| 25 | 11,10600 € | 277,65 € |
| 50 | 10,57580 € | 528,79 € |
| 100 | 10,07130 € | 1.007,13 € |
| 250 | 9,44116 € | 2.360,29 € |
| 500 | 8,99106 € | 4.495,53 € |
| 1.000 | 8,56255 € | 8.562,55 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

