


F305-9240-06 | |
|---|---|
DigiKey Part Number | 2291-F305-9240-06-ND |
Manufacturer | |
Manufacturer Product Number | F305-9240-06 |
Description | GROMMET ENTRY PLATE PA66 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 5.807" L x 2.343" W (147.50mm x 59.50mm) Grommet, Entry Plate Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 5.807" L x 2.343" W (147.50mm x 59.50mm) | |
Diameter - Inside | - | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 10 | 19,66800 € | 196,68 € |
| 25 | 18,43640 € | 460,91 € |
| 50 | 17,55700 € | 877,85 € |
| 100 | 16,71950 € | 1.671,95 € |
| 250 | 15,67388 € | 3.918,47 € |
| 500 | 14,92686 € | 7.463,43 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 27,53660 € |

