F305-9240-zz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F305-9240-01

DigiKey Part Number
2291-F305-9240-01-ND
Manufacturer
Manufacturer Product Number
F305-9240-01
Description
GROMMET ENTRY PLATE PA66 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm) Grommet, Entry Plate Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Grommet, Entry Plate
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Rectangular - 4.409" L x 1.417" W (112.00mm x 36.00mm)
Diameter - Inside
-
Features
12 Cable Openings
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,14000 €23,14 €
Manufacturers Standard Package
Unit Price without VAT:23,14000 €
Unit Price with VAT:27,53660 €