



50042M50PASWR | |
|---|---|
DigiKey Part Number | 2291-50042M50PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50042M50PASWR |
Description | PERFECT CABLE GLAND M 50X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M50x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.984" (25.00mm) | |
Outside Cable Diameter (Max) | 1.220" (31.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,07000 € | 18,07 € |
| 10 | 15,35400 € | 153,54 € |
| 25 | 14,39280 € | 359,82 € |
| 50 | 13,70580 € | 685,29 € |
| 100 | 13,05200 € | 1.305,20 € |
| 250 | 12,23556 € | 3.058,89 € |
| 500 | 11,65234 € | 5.826,17 € |
| Unit Price without VAT: | 18,07000 € |
|---|---|
| Unit Price with VAT: | 21,50330 € |

