
50029M32PASW | |
|---|---|
DigiKey Part Number | 2291-50029M32PASW-ND |
Manufacturer | |
Manufacturer Product Number | 50029M32PASW |
Description | PERFECT CABLE GLAND M 32X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer Jacob GmbH | Thread Size M32x1.5 |
Series | Thread Length 0.591" (15.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,53400 € | 35,34 € |
| 25 | 3,31240 € | 82,81 € |
| 50 | 3,15400 € | 157,70 € |
| 100 | 3,00340 € | 300,34 € |
| 250 | 2,81528 € | 703,82 € |
| 500 | 2,68096 € | 1.340,48 € |
| 1.000 | 2,55307 € | 2.553,07 € |
| 2.500 | 2,39342 € | 5.983,55 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

