



50021M25PA08/R/G | |
|---|---|
DigiKey Part Number | 2291-50021M25PA08/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PA08/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.630" (16.00mm) |
Manufacturer Jacob GmbH | Thread Size M25x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 10 | 4,24800 € | 42,48 € |
| 25 | 3,98120 € | 99,53 € |
| 50 | 3,79100 € | 189,55 € |
| 100 | 3,61000 € | 361,00 € |
| 250 | 3,38404 € | 846,01 € |
| 500 | 3,22260 € | 1.611,30 € |
| 1.000 | 3,06890 € | 3.068,90 € |
| 2.500 | 2,87700 € | 7.192,50 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,95000 € |

