
50016M20PASW | |
|---|---|
DigiKey Part Number | 2291-50016M20PASW-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PASW |
Description | PERFECT CABLE GLAND M 20X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,25000 € | 31,25 € |
| 50 | 1,19040 € | 59,52 € |
| 100 | 1,13350 € | 113,35 € |
| 250 | 1,06244 € | 265,61 € |
| 500 | 1,01172 € | 505,86 € |
| 1.000 | 0,96344 € | 963,44 € |
| 2.500 | 0,90314 € | 2.257,85 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

