
50016/7035/15 | |
|---|---|
DigiKey Part Number | 2291-50016/7035/15-ND |
Manufacturer | |
Manufacturer Product Number | 50016/7035/15 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33600 € | 13,36 € |
| 25 | 1,25200 € | 31,30 € |
| 50 | 1,19200 € | 59,60 € |
| 100 | 1,13510 € | 113,51 € |
| 250 | 1,06396 € | 265,99 € |
| 500 | 1,01318 € | 506,59 € |
| 1.000 | 0,96480 € | 964,80 € |
| 2.500 | 0,90443 € | 2.261,07 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


