



50013M20PA08/R/G | |
|---|---|
DigiKey Part Number | 2291-50013M20PA08/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50013M20PA08/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,03800 € | 20,38 € |
| 25 | 1,91000 € | 47,75 € |
| 50 | 1,81900 € | 90,95 € |
| 100 | 1,73200 € | 173,20 € |
| 300 | 1,60280 € | 480,84 € |
| 500 | 1,54606 € | 773,03 € |
| 1.000 | 1,47229 € | 1.472,29 € |
| 2.500 | 1,38018 € | 3.450,45 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

