



50011M16PA08/R/G | |
|---|---|
DigiKey Part Number | 2291-50011M16PA08/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PA08/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.276" (7.00mm) |
Manufacturer Jacob GmbH | Thread Size M16x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,58080 € | 39,52 € |
| 50 | 1,50540 € | 75,27 € |
| 100 | 1,43340 € | 143,34 € |
| 300 | 1,32640 € | 397,92 € |
| 500 | 1,27944 € | 639,72 € |
| 1.000 | 1,21839 € | 1.218,39 € |
| 2.500 | 1,14216 € | 2.855,40 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

