



50007M12PASWR | |
|---|---|
DigiKey Part Number | 2291-50007M12PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PASWR |
Description | PERFECT CABLE GLAND M 12X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04400 € | 10,44 € |
| 25 | 0,97840 € | 24,46 € |
| 50 | 0,93160 € | 46,58 € |
| 100 | 0,88700 € | 88,70 € |
| 300 | 0,82077 € | 246,23 € |
| 500 | 0,79168 € | 395,84 € |
| 1.000 | 0,75389 € | 753,89 € |
| 2.500 | 0,70670 € | 1.766,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

