
50007M12PASW | |
|---|---|
DigiKey Part Number | 2291-50007M12PASW-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PASW |
Description | PERFECT CABLE GLAND M 12X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,74280 € | 37,14 € |
| 100 | 0,70730 € | 70,73 € |
| 300 | 0,65453 € | 196,36 € |
| 500 | 0,63136 € | 315,68 € |
| 1.000 | 0,60122 € | 601,22 € |
| 2.500 | 0,56358 € | 1.408,95 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

