



50007M12PASW/G | |
|---|---|
DigiKey Part Number | 2291-50007M12PASW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PASW/G |
Description | CABLE GLAND SET WITH LOCKNUT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,21600 € | 30,40 € |
| 50 | 1,15800 € | 57,90 € |
| 100 | 1,10270 € | 110,27 € |
| 300 | 1,02040 € | 306,12 € |
| 500 | 0,98426 € | 492,13 € |
| 1.000 | 0,93729 € | 937,29 € |
| 2.500 | 0,87864 € | 2.196,60 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

