
50007M12PABS | |
|---|---|
DigiKey Part Number | 2291-50007M12PABS-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PABS |
Description | PERFECT CABLE GLANDS WITH BENDIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,26350 € | 126,35 € |
| Unit Price without VAT: | 1,26350 € |
|---|---|
| Unit Price with VAT: | 1,50357 € |

