
50007M12PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50007M12PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41600 € | 14,16 € |
| 25 | 1,32720 € | 33,18 € |
| 50 | 1,26360 € | 63,18 € |
| 100 | 1,20310 € | 120,31 € |
| 300 | 1,11333 € | 334,00 € |
| 500 | 1,07390 € | 536,95 € |
| 1.000 | 1,02265 € | 1.022,65 € |
| 2.500 | 0,95866 € | 2.396,65 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

