
50007M12PA/G | |
|---|---|
DigiKey Part Number | 2291-50007M12PA/G-ND |
Manufacturer | |
Manufacturer Product Number | 50007M12PA/G |
Description | CABLE GLAND SET WITH LOCKNUT M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.256" (6.50mm) |
Manufacturer Jacob GmbH | Thread Size M12x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,20120 € | 30,03 € |
| 50 | 1,14360 € | 57,18 € |
| 100 | 1,08900 € | 108,90 € |
| 300 | 1,00773 € | 302,32 € |
| 500 | 0,97204 € | 486,02 € |
| 1.000 | 0,92563 € | 925,63 € |
| 2.500 | 0,86771 € | 2.169,28 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

