
50.663PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.663PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.663PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M63 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Black |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.890" (48.00mm) |
Manufacturer Jacob GmbH | Thread Size M63x1.5 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,01000 € | 23,01 € |
| 10 | 19,55700 € | 195,57 € |
| 25 | 18,33200 € | 458,30 € |
| 50 | 17,45740 € | 872,87 € |
| 100 | 16,62470 € | 1.662,47 € |
| 250 | 15,58500 € | 3.896,25 € |
| 500 | 14,84214 € | 7.421,07 € |
| Unit Price without VAT: | 23,01000 € |
|---|---|
| Unit Price with VAT: | 27,38190 € |

