
50.663 M/EMV | |
|---|---|
DigiKey Part Number | 2291-50.663M/EMV-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 M/EMV |
Description | CABLE GLAND 32-42MM M63 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,28000 € | 45,28 € |
| 10 | 38,48300 € | 384,83 € |
| 25 | 36,07520 € | 901,88 € |
| 50 | 34,35440 € | 1.717,72 € |
| 100 | 32,71640 € | 3.271,64 € |
| 250 | 31,02184 € | 7.755,46 € |
| Unit Price without VAT: | 45,28000 € |
|---|---|
| Unit Price with VAT: | 53,88320 € |


