
50.663 ES | |
|---|---|
DigiKey Part Number | 2291-50.663ES-ND |
Manufacturer | |
Manufacturer Product Number | 50.663 ES |
Description | CABLE GLAND 32-42MM M63 S STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M63x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,15000 € | 164,15 € |
| 10 | 139,54900 € | 1.395,49 € |
| 25 | 130,82200 € | 3.270,55 € |
| 50 | 126,91400 € | 6.345,70 € |
| Unit Price without VAT: | 164,15000 € |
|---|---|
| Unit Price with VAT: | 195,33850 € |



