



50.640PA/R7035/G | |
|---|---|
DigiKey Part Number | 2291-50.640PA/R7035/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.640PA/R7035/G |
Description | CABLE GLAND SET WITH LOCKNUT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,11600 € | 71,16 € |
| 30 | 6,58467 € | 197,54 € |
| 50 | 6,35160 € | 317,58 € |
| 100 | 6,04850 € | 604,85 € |
| 250 | 5,66996 € | 1.417,49 € |
| 500 | 5,39952 € | 2.699,76 € |
| 1.000 | 5,14210 € | 5.142,10 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

