



50.640PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.640PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.640PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,90900 € | 69,09 € |
| 30 | 6,39300 € | 191,79 € |
| 50 | 6,16680 € | 308,34 € |
| 100 | 5,87230 € | 587,23 € |
| 250 | 5,50480 € | 1.376,20 € |
| 500 | 5,24226 € | 2.621,13 € |
| 1.000 | 4,99231 € | 4.992,31 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

