



50.640PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.640PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.640PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.630" (16.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 7,73500 € | 77,35 € |
| 30 | 7,15767 € | 214,73 € |
| 50 | 6,90400 € | 345,20 € |
| 100 | 6,57460 € | 657,46 € |
| 250 | 6,16312 € | 1.540,78 € |
| 500 | 5,86920 € | 2.934,60 € |
| 1.000 | 5,58940 € | 5.589,40 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

