



50.632PA/R7035/G | |
|---|---|
DigiKey Part Number | 2291-50.632PA/R7035/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.632PA/R7035/G |
Description | CABLE GLAND SET WITH LOCKNUT M32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M32x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer Jacob GmbH | Thread Size M32x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.472" (12.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,75000 € | 37,50 € |
| 25 | 3,51480 € | 87,87 € |
| 50 | 3,34700 € | 167,35 € |
| 100 | 3,18700 € | 318,70 € |
| 250 | 2,98748 € | 746,87 € |
| 500 | 2,84494 € | 1.422,47 € |
| 1.000 | 2,70923 € | 2.709,23 € |
| 2.500 | 2,53980 € | 6.349,50 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

