
50.625PASW/ASI2 | |
|---|---|
DigiKey Part Number | 2291-50.625PASW/ASI2-ND |
Manufacturer | |
Manufacturer Product Number | 50.625PASW/ASI2 |
Description | CABLE GLAND M25 WITH INSERT FOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11300 € | 41,13 € |
| 25 | 3,85520 € | 96,38 € |
| 50 | 3,67100 € | 183,55 € |
| 100 | 3,49570 € | 349,57 € |
| 250 | 3,27684 € | 819,21 € |
| 500 | 3,12046 € | 1.560,23 € |
| 1.000 | 2,97164 € | 2.971,64 € |
| 2.500 | 2,78581 € | 6.964,53 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

