



50.625PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.625PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.625PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 2,01500 € | 20,15 € |
| 25 | 1,88800 € | 47,20 € |
| 50 | 1,79780 € | 89,89 € |
| 100 | 1,71180 € | 171,18 € |
| 250 | 1,60460 € | 401,15 € |
| 500 | 1,52802 € | 764,01 € |
| 1.000 | 1,45509 € | 1.455,09 € |
| 2.500 | 1,36406 € | 3.410,15 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

