



50.625PA/R/G | |
|---|---|
DigiKey Part Number | 2291-50.625PA/R/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.625PA/R/G |
Description | CABLE GLAND SET WITH LOCKNUT M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.669" (16.99mm) |
Manufacturer Jacob GmbH | Thread Size M25x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31200 € | 23,12 € |
| 25 | 2,16720 € | 54,18 € |
| 50 | 2,06360 € | 103,18 € |
| 100 | 1,96500 € | 196,50 € |
| 250 | 1,84188 € | 460,47 € |
| 500 | 1,75396 € | 876,98 € |
| 1.000 | 1,67027 € | 1.670,27 € |
| 2.500 | 1,56578 € | 3.914,45 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

