
50.625 M | |
|---|---|
DigiKey Part Number | 2291-50.625M-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 M |
Description | CABLE GLAND 11-16MM M25 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 10 | 6,54800 € | 65,48 € |
| 25 | 6,13760 € | 153,44 € |
| 50 | 5,84460 € | 292,23 € |
| 100 | 5,56560 € | 556,56 € |
| 250 | 5,21732 € | 1.304,33 € |
| 500 | 4,96846 € | 2.484,23 € |
| 1.000 | 4,73157 € | 4.731,57 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |



