



50.620PA/R7035/G | |
|---|---|
DigiKey Part Number | 2291-50.620PA/R7035/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.620PA/R7035/G |
Description | CABLE GLAND SET WITH LOCKNUT M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49400 € | 14,94 € |
| 25 | 1,40080 € | 35,02 € |
| 50 | 1,33380 € | 66,69 € |
| 100 | 1,26990 € | 126,99 € |
| 300 | 1,17513 € | 352,54 € |
| 500 | 1,13354 € | 566,77 € |
| 1.000 | 1,07944 € | 1.079,44 € |
| 2.500 | 1,01189 € | 2.529,72 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

