
50.620 M/R/AV | |
|---|---|
DigiKey Part Number | 2291-50.620M/R/AV-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M/R/AV |
Description | CABLE GLAND 5-13MM M20 BRASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.236" (6.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,74000 € | 24,74 € |
| 10 | 21,02400 € | 210,24 € |
| 25 | 19,70840 € | 492,71 € |
| 50 | 18,76780 € | 938,39 € |
| 100 | 17,87270 € | 1.787,27 € |
| 250 | 16,75500 € | 4.188,75 € |
| 500 | 15,95642 € | 7.978,21 € |
| Unit Price without VAT: | 24,74000 € |
|---|---|
| Unit Price with VAT: | 29,44060 € |


