
50.620 M/EMVD | |
|---|---|
DigiKey Part Number | 2291-50.620M/EMVD-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 M/EMVD |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,35000 € | 10,35 € |
| 10 | 8,79400 € | 87,94 € |
| 25 | 8,24320 € | 206,08 € |
| 50 | 7,84940 € | 392,47 € |
| 100 | 7,47490 € | 747,49 € |
| 300 | 6,91770 € | 2.075,31 € |
| 500 | 6,67304 € | 3.336,52 € |
| 1.000 | 6,35492 € | 6.354,92 € |
| Unit Price without VAT: | 10,35000 € |
|---|---|
| Unit Price with VAT: | 12,31650 € |


