



50.616PA/R/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.616PA/R/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.616PA/R/SW/G |
Description | CABLE GLAND SET WITH LOCKNUT M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,18080 € | 29,52 € |
| 50 | 1,12420 € | 56,21 € |
| 100 | 1,07060 € | 107,06 € |
| 300 | 0,99070 € | 297,21 € |
| 500 | 0,95560 € | 477,80 € |
| 1.000 | 0,90999 € | 909,99 € |
| 2.500 | 0,85304 € | 2.132,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

