Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
50.616PA/R/G
50.616PA/R/G

50.616PA/R/G

DigiKey Part Number
2291-50.616PA/R/G-ND
Manufacturer
Manufacturer Product Number
50.616PA/R/G
Description
CABLE GLAND SET WITH LOCKNUT M16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.394" (10.00mm)
Manufacturer
Jacob GmbH
Thread Size
M16x1.5
Series
Thread Length
0.315" (8.00mm)
Packaging
Bag
Material
Polyamide (PA6), Nylon 6
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.118" (3.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,43900 €14,39 €
251,34880 €33,72 €
501,28440 €64,22 €
1001,22290 €122,29 €
3001,13167 €339,50 €
5001,09162 €545,81 €
1.0001,03950 €1.039,50 €
2.5000,97446 €2.436,15 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €