
50.616M/EMV/L | |
|---|---|
DigiKey Part Number | 2291-50.616M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.616M/EMV/L |
Description | CABLE GLAND 5-9MM M16 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,97500 € | 39,75 € |
| 25 | 3,72520 € | 93,13 € |
| 50 | 3,54740 € | 177,37 € |
| 100 | 3,37800 € | 337,80 € |
| 300 | 3,12607 € | 937,82 € |
| 500 | 3,01544 € | 1.507,72 € |
| 1.000 | 2,87163 € | 2.871,63 € |
| 2.500 | 2,69204 € | 6.730,10 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |




